892-044-544-104

Heilind Number:EDA892-044-544-104
Manufacturer:EDAC
Manufacturer Number:892-044-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-544-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 44 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability in high-temperature environments, with an operating range of -40 to 105°C. Each contact is made of resilient Copper Alloy, capable of handling amperages up to 3A. Engineered for reliability, this straight-mount connector is a must-have for your electronic projects. Explore more in our PCB Connectors category.