892-045-521-112

Heilind Number:EDA892-045-521-112
Manufacturer:EDAC
Manufacturer Number:892-045-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-521-112

Detailed Description

Discover unmatched durability with our High Temp Card Edge Connector. Designed for seamless performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature settings. With a current rating of 3 A, it offers efficient power transmission for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the black color adds a sleek touch to your electronics. Boasting a single row with 45 positions and a pitch of .1 inches, it provides ample connectivity options. The straight mount orientation and compact design make it perfect for board-to-board PCB connections. Experience exceptional performance with our Card Edge Connector, suitable for a wide range of industrial and electronic applications. Operating temperature range: -40 to 105 °C.