892-045-523-102

High Temp Card Edge Connector

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. In sleek black, this connector boasts a single row configuration with 45 positions, ideal for high-density applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures superior performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure connectivity. The straight mount orientation offers ease of installation. Trust in this connector for seamless and efficient electronic connections in any environment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-523-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: