892-045-523-107

Heilind Number:EDA892-045-523-107
Manufacturer:EDAC
Manufacturer Number:892-045-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-523-107

Detailed Description

Enhance your high-temperature electronic connections with this reliable Card Edge Connector. Designed for peak performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. With a single row layout and a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 45 positions, offer seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.