892-046-555-202

Heilind Number:EDA892-046-555-202
Manufacturer:EDAC
Manufacturer Number:892-046-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-555-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance in demanding environments, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 46 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. The straight mount orientation makes installation a breeze. Trust in this Connector for seamless and efficient PCB connectivity.