892-047-523-107

Heilind Number:EDA892-047-523-107
Manufacturer:EDAC
Manufacturer Number:892-047-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-047-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-047-523-107

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our black Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance even in extreme conditions. With a single row configuration and 47 positions, it offers efficient connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, it's perfect for industrial and automotive applications where durability is key. Elevate your electronic assemblies with this essential component.