892-048-520-108

High Temp Card Edge Connector

Enhance your high-temperature circuit connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .1 inch, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, ensures reliable power transmission, with an amperage of 3A. Boasting 48 positions and straight mount orientation, this connector facilitates efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications. Upgrade your setup with this essential component for seamless and efficient data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-520-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: