892-048-541-103

Heilind Number:EDA892-048-541-103
Manufacturer:EDAC
Manufacturer Number:892-048-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-541-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component boasts a sleek black finish that not only adds a touch of sophistication but also signifies its durability. With an amperage rating of 3 A, it ensures reliable power transmission in demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional heat resistance, making it ideal for industrial settings. Featuring a single row layout with 48 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures superior conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on the board. Whether you require straight or right-angle mounting, this connector accommodates your specific needs with ease. Operating efficiently in temperatures ranging from -40 to 105 °C, it is built to withstand extreme environmental conditions. Elevate your PCB designs with this top-of-the-line Card Edge Connector.