892-048-544-207

Heilind Number:EDA892-048-544-207
Manufacturer:EDAC
Manufacturer Number:892-048-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-048-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-048-544-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to last. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your 48 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stable operation under extreme conditions. Upgrade your connectivity solutions with this essential component.