892-049-520-108

Heilind Number:EDA892-049-520-108
Manufacturer:EDAC
Manufacturer Number:892-049-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-520-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring not just durability but also safety. With a single row design and 49 positions, this connector guarantees seamless communication between circuit boards. The contact material, made of Copper Alloy, promises reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this high-performance connector.