892-049-542-112

Heilind Number:EDA892-049-542-112
Manufacturer:EDAC
Manufacturer Number:892-049-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-542-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 49 positions and a compact .1-inch pitch for efficient signal transmission. Crafted with a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable operation in demanding environments. With a low profile and straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade to this cutting-edge connector for secure and efficient board-to-board connections.