892-050-558-108

High Temp Card Edge Connector

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black, designed for seamless integration in electronic assemblies. With a low amperage rating of 3 A, this connector guarantees efficient power transmission while maintaining safety standards. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and heat resistance, ideal for high-temperature environments. Featuring a single row layout with 50 positions, it ensures precise and reliable board-to-board connections. The copper alloy contact material and .1-inch pitch further optimize signal transmission, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of PCB connectors for more innovative solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: