892-051-521-104

High Temp Card Edge Connector

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 51 positions, it offers efficient and reliable connectivity for your PCB applications. The contact material, crafted from Copper Alloy, ensures secure and uninterrupted data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature environments. Its .1-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, make it easy to install and use. Trust in this essential component for seamless board-to-board connections in your electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-521-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: