892-051-540-108

Heilind Number:EDA892-051-540-108
Manufacturer:EDAC
Manufacturer Number:892-051-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-540-108

Detailed Description

Enhance your high-temperature connectivity with our meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 51 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both durability and conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications. Trust in this connector for secure and efficient board-to-board connections.