892-052-555-202

Heilind Number:EDA892-052-555-202
Manufacturer:EDAC
Manufacturer Number:892-052-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-052-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-052-555-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a sleek black finish, it not only looks modern but also stands out for easy identification. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the two rows of 52 positions each offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, and the straight mount orientation simplifies installation. Trust in our Card Edge Connector for seamless and high-performance board-to-board PCB connections.