892-053-544-102
High Temp Card Edge Connector
Enhance your electronic connections with our high-temp, black Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts. With a single row layout, it offers 53 positions with a pitch of .1 inch and row spacing of .2 inch, ensuring seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Perfect for applications requiring a compact and efficient board-to-board interface, this connector is a must-have for any electronics project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 892-053-544-102 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 53 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA892-053-544-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |