892-054-521-108
High Temp Card Edge Connector
Enhance your high-temperature board-to-board connections with our top-of-the-line Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its copper alloy contacts, rated for up to 3 A, guarantee efficient power transmission. With a single row of 54 positions spaced at .1 inches, it offers precise connectivity on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this reliable and high-quality connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 892-054-521-108 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 54 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA892-054-521-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |