892-054-541-107

Heilind Number:EDA892-054-541-107
Manufacturer:EDAC
Manufacturer Number:892-054-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-541-107

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Specifically designed for demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration featuring 54 copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .1-inch pitch, combined with .2-inch row spacing, allows for seamless integration into your PCB setup. Engineered for versatility, its straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your high-performance applications. Explore our wide range of products and elevate your connectivity experience.