892-054-559-103

Heilind Number:EDA892-054-559-103
Manufacturer:EDAC
Manufacturer Number:892-054-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in temperature-sensitive environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this sleek black connector ensures reliable power transmission at an amperage of 3A. Featuring a single row layout with 54 positions and a .1-inch pitch, it guarantees seamless integration on your board. The copper alloy contacts offer high conductivity, while the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where precision and durability are paramount. Elevate your connectivity solutions with this essential component.