892-056-523-104

High Temp Card Edge Connector

Enhance your connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in extreme conditions. With 56 positions in a single row, it offers ample connectivity options for your PCB. The black color and straight mount orientation add a sleek and streamlined look to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance system. Upgrade your connectivity with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-056-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-056-523-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: