892-057-520-107

Heilind Number:EDA892-057-520-107
Manufacturer:EDAC
Manufacturer Number:892-057-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-057-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-057-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector boasts an amperage rating of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and a pitch of .1 inch, it offers precise and efficient board-to-board connections. The Copper Alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where durability and stability are paramount. Elevate your PCB design with this essential component.