892-058-520-107

Heilind Number:EDA892-058-520-107
Manufacturer:EDAC
Manufacturer Number:892-058-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-520-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring 58 positions in a single row, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for high-temperature applications. Its straight mount orientation simplifies installation, making it ideal for various projects in the industrial and electronic sectors. Trust in the quality and performance of this essential component for seamless board-to-board connections.