892-058-559-202

Heilind Number:EDA892-058-559-202
Manufacturer:EDAC
Manufacturer Number:892-058-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-058-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-058-559-202

Detailed Description

Enhance connectivity within your high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. With two rows of Copper Alloy contacts, it offers efficient power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 58 positions allow for versatile connectivity options. Perfect for space-constrained setups, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore seamless integration and superior performance with our High Temp Card Edge Connector.