892-060-520-207

Heilind Number:EDA892-060-520-207
Manufacturer:EDAC
Manufacturer Number:892-060-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-520-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing for maximum durability. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and 60 positions, it ensures reliable power and signal transmission. With a 3A amperage rating and an extensive operating temperature range of -40 to 105°C, it guarantees efficient operation even in the most challenging environments. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Trust in this connector for seamless board-to-board connections in critical applications.