892-060-542-204

Heilind Number:EDA892-060-542-204
Manufacturer:EDAC
Manufacturer Number:892-060-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-542-204

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity. Boasting 60 positions, it facilitates versatile PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial to consumer electronics. Trust in its quality and efficiency for your connectivity needs.