892-060-542-208

Heilind Number:EDA892-060-542-208
Manufacturer:EDAC
Manufacturer Number:892-060-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-060-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-060-542-208

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 60 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it is perfect for industrial and automotive applications. Its straight mount orientation and precise pitch of .1 inches, with row spacing of .2 inches, make it easy to integrate into your circuitry. Trust in this essential component to deliver seamless connectivity in your electronic devices. Elevate your technology with our Card Edge Connector.