892-062-523-202

Heilind Number:EDA892-062-523-202
Manufacturer:EDAC
Manufacturer Number:892-062-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding conditions. With two rows of 62 copper alloy contacts, it offers seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation makes installation simple while delivering a secure and stable connection. Ideal for use in various electronic devices and systems, this connector guarantees exceptional performance and longevity. Elevate your connectivity solutions with this essential component.