892-062-544-204

Heilind Number:EDA892-062-544-204
Manufacturer:EDAC
Manufacturer Number:892-062-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-544-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows for versatile connectivity, it offers 62 positions for secure attachment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Choose this black connector for efficient and long-lasting performance in your PCB setups.