892-062-544-208

Heilind Number:EDA892-062-544-208
Manufacturer:EDAC
Manufacturer Number:892-062-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-544-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable connectivity for demanding applications. Boasting 62 positions, this connector is perfect for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solution today with this essential component.