892-062-558-202

Heilind Number:EDA892-062-558-202
Manufacturer:EDAC
Manufacturer Number:892-062-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-558-202

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme conditions. With two rows and a total of 62 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide secure and efficient transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, this Right Angle mount connector is ideal for a wide range of industrial and commercial uses. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless and reliable connectivity.