892-062-560-212

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this essential component boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging conditions. Featuring two rows of copper alloy contacts with a pitch of .1 inch, it offers seamless integration onto your PCB. With a total of 62 positions, this connector facilitates robust board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a vital solution for various electronic applications. Trust in its quality to streamline your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-062-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-062-560-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: