892-064-500-204

Heilind Number:EDA892-064-500-204
Manufacturer:EDAC
Manufacturer Number:892-064-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-500-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows of 64 positions, it accommodates a high volume of connections with ease. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in need of robust connectivity solutions or a DIY enthusiast looking for quality components, this connector is a must-have in your toolkit. Upgrade your setup with the best in class connectivity – because when it comes to performance, we don't compromise.