892-064-541-203

Heilind Number:EDA892-064-541-203
Manufacturer:EDAC
Manufacturer Number:892-064-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-064-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-064-541-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a dual-row configuration with 64 positions, ensuring reliable connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand extreme operating temperatures ranging from -40 to 105 °C. The copper alloy contacts guarantee efficient power transmission at a low amperage of 3A. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation makes installation a breeze, perfect for seamless board-to-board connections in various electronic applications. Upgrade your PCB setups with this high-quality, high-temp connector.