892-066-520-202

Heilind Number:EDA892-066-520-202
Manufacturer:EDAC
Manufacturer Number:892-066-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-520-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high temperature environments. The two rows of copper alloy contacts provide secure and efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for easy installation. With 66 positions available, this connector offers ample connectivity for your PCB needs. Its straight mount orientation allows for seamless integration, while its operating temperature range of -40 to 105°C guarantees stable operation under varying conditions. Upgrade your connectivity solutions with this essential component.