892-066-542-201

Heilind Number:EDA892-066-542-201
Manufacturer:EDAC
Manufacturer Number:892-066-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector features a dual-row design with 66 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability even in high-temperature environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Designed for straight mounting orientation, it's ideal for various applications. Operable in a wide temperature range from -40 to 105°C, it's perfect for demanding industries. Upgrade your setup with this essential component for seamless connectivity.