892-066-555-208

Heilind Number:EDA892-066-555-208
Manufacturer:EDAC
Manufacturer Number:892-066-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-066-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-066-555-208

Detailed Description

Elevate your connectivity with our high-temp card edge connector, designed for durability and performance in demanding environments. With a black housing made of UL 94V-0 Polyphenylene Sulfide, this connector can withstand extreme temperatures ranging from -40 to 105 °C. Featuring 66 positions across 2 rows, it offers reliable mating for your PCB assemblies. The copper alloy contacts ensure efficient signal transmission, while the .1" pitch and .2" row spacing allow for precise alignment. Whether in straight mount orientation or paired with our board-to-board connectors, this component is essential for seamless electronic connections. Trust in its 3A amperage rating to power your devices with confidence.