892-068-540-203

High Temp Card Edge Connector

Enhance your high-temperature connectivity with our Black Card Edge Connector, designed for reliable performance in demanding environments. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures secure power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for 68 positions on your PCB. Its straight mount orientation provides easy installation, while its operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, this connector is a must-have for seamless board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-540-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: