892-068-540-204
High Temp Card Edge Connector
Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide in sleek black, this connector guarantees robust performance in challenging environments. With a dual-row design and 68 positions, it offers secure and reliable connectivity. The Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Choose reliability and durability for your PCB setups with this essential connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 892-068-540-204 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA892-068-540-204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |