892-068-559-203

Heilind Number:EDA892-068-559-203
Manufacturer:EDAC
Manufacturer Number:892-068-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-068-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-068-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features two rows for efficient power distribution. With copper alloy contacts ensuring reliable conductivity, it offers a pitch of .1 inches and a row spacing of .2 inches, accommodating a total of 68 positions. Its right-angle mount orientation allows for seamless integration, even in tight spaces, while its impressive operating temperature range of -40 to 105°C guarantees stability in diverse environments. Trust in this essential component for your electronic assembly needs.