892-072-555-201

Heilind Number:EDA892-072-555-201
Manufacturer:EDAC
Manufacturer Number:892-072-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-555-201

Detailed Description

Upgrade your high-temperature electronic connections with our premium Card Edge Connector. Designed for reliability in demanding environments, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual row configuration and a total of 72 positions, it offers ample connectivity for your PCB assembly. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring secure and efficient performance. The connector boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Trust in our connector for robust and dependable connections in your electronic systems.