892-074-555-207

Heilind Number:EDA892-074-555-207
Manufacturer:EDAC
Manufacturer Number:892-074-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-555-207

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup. Boasting a robust amperage of 3A and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient power transmission. Featuring two rows of copper alloy contacts with a pitch and row spacing of .1in and .2in respectively, it offers seamless connectivity for your PCB boards. With 74 positions available, it provides ample room for all your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for high-quality and reliable board-to-board connectivity.