892-074-556-207

Heilind Number:EDA892-074-556-207
Manufacturer:EDAC
Manufacturer Number:892-074-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for exceptional performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 74 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in the superior quality and performance of our Card Edge Connector.