892-076-540-204

High Temp Card Edge Connector

Elevate your PCB connectivity with our high-performance High Temp Card Edge Connector. Featuring a sleek black design, this connector is built to withstand even the most demanding environments, with a UL 94V-0 Polyphenylene Sulfide housing ensuring optimal durability. With two rows of copper alloy contacts, it guarantees reliable power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing provide seamless integration, offering 76 positions for comprehensive connectivity. Designed for straight mounting orientation, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your PCB projects. Upgrade your setup today and experience enhanced performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-540-204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: