892-076-542-201

High Temp Card Edge Connector

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, this connector ensures secure and efficient power transmission. Featuring a pitch of .1 in and two rows with a spacing of .2 in, it offers 76 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is paramount. With a sleek black finish and straight mount orientation, this connector combines functionality with a sleek design. Trust in its performance for your next PCB project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-542-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: