892-078-524-202

Heilind Number:EDA892-078-524-202
Manufacturer:EDAC
Manufacturer Number:892-078-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-078-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-078-524-202

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety compliance. With a current rating of 3 A, this connector offers sturdy performance, while its Copper Alloy contacts guarantee efficient signal transfer. Its double-row design, with 78 positions spaced at 0.1 inches, provides ample connectivity options. The straight mount orientation and narrow pitch of 0.1 inches make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial and electronic setups. Elevate your PCB interconnection capabilities with this high-quality component.