892-080-556-208

Heilind Number:EDA892-080-556-208
Manufacturer:EDAC
Manufacturer Number:892-080-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-080-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-080-556-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector is built to last in high-temperature environments. Featuring two rows and 80 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's easy to install for optimal performance. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its quality and durability for your next project.