892-086-540-207

Heilind Number:EDA892-086-540-207
Manufacturer:EDAC
Manufacturer Number:892-086-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-086-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-086-540-207

Detailed Description

Enhance your electronic connections with this high-performance High Temp Card Edge Connector. Designed for efficiency and durability, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and copper alloy contact material, it guarantees optimal conductivity. Boasting a double-row configuration with 86 positions and a .1-inch pitch, it offers ample connectivity options for your PCBs. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component, ideal for various applications in the electronics industry.