892-090-542-204

Heilind Number:EDA892-090-542-204
Manufacturer:EDAC
Manufacturer Number:892-090-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-542-204

Detailed Description

Discover unparalleled connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A for seamless power transmission. The .1-inch pitch and .2-inch row spacing, along with 90 positions, provide ample connectivity options for your PCB needs. Engineered for efficiency, this connector guarantees a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Perfect for high-temperature applications, it is a must-have for any electronic setup requiring secure board-to-board connections. Elevate your connectivity experience with this essential component.