892-090-542-207

Heilind Number:EDA892-090-542-207
Manufacturer:EDAC
Manufacturer Number:892-090-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-090-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-090-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. With two rows and 90 positions spaced at a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-demand applications. Upgrade your setup with this essential component for enhanced efficiency and performance.