892-092-540-212

Heilind Number:EDA892-092-540-212
Manufacturer:EDAC
Manufacturer Number:892-092-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-092-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-092-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component in ensuring seamless communication within PCB setups. Designed for peak performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, safeguarding against high temperatures and offering reliable connectivity. With a dual-row configuration and 92 positions, it accommodates multiple connections with ease. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Suitable for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure fit, making it an essential choice for professionals in the electronics industry. Elevate your projects with this high-quality component – the perfect solution for all your board-to-board PCB connection needs.